VISHAY MKP383433025JF02I0
| Manufacturer | |
| MPN | MKP383433025JF02I0 |
| LCSC Part # | C3781136 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 330nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383433025JF02I0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Voltage Rating | 250V;125V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;125V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9225 | $ 0.92 |
| 200+ | $ 0.3579 | $ 71.58 |
| 450+ | $ 0.3456 | $ 155.52 |
| 900+ | $ 0.3394 | $ 305.46 |
Standard Packaging450/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Voltage Rating | 250V;125V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;125V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE426HB6330JR06 | KEMET | Through Hole,P=15mm | 130 | $ 1.735 | ||
| R75II3330AA40J | KEMET | Through Hole,P=15mm | 0 | $ 0.2744 | ||
| R75MI33305040J | KEMET | Through Hole,P=15mm | 0 | $ 0.1858 | ||
| R75MI33304030J | KEMET | Through Hole,P=15mm | 0 | $ 0.3098 | ||
| R75PI3330AA30J | KEMET | Through Hole,P=15mm | 0 | $ 0.3904 | ||
| BFC238302334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.7889 | ||
| MKP383433025JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9225 | ||
| MKP383433025JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0644 | ||
| BFC238300334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.411 | ||
| BFC238301334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.411 | ||
| MKP383433025JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9225 | ||
| BFC238304334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.411 | ||
| BFC247990018 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1087 | ||
| BFC247944334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5174 | ||
| BFC247946334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.8367 | ||
| BFC247945334 | VISHAY | Through Hole,P=15mm | 0 | $ 3.0218 | ||
| BFC247942334 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5174 | ||
| MKP385433025JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5368 | ||
| MKP1840433254M | VISHAY | Through Hole,P=15mm | 0 | $ 0.6047 | ||
| MKP1F033304F00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 1.0619 |

