LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC236725224 product image
Images for reference only

VISHAY BFC236725224

Manufacturer
MPN
BFC236725224
LCSC Part #
C3779266
Packaging
-
Customer #
Key Attributes
220nF 100V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetVISHAY BFC236725224
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.904$ 0.90
200+$ 0.3502$ 70.04
500+$ 0.3379$ 168.95
1,000+$ 0.3317$ 331.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance220nF
Voltage Rating100V
Operating Temperature-55℃~+105℃
Tolerance±10%