LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC237341824 product image
Images for reference only

VISHAY BFC237341824

Manufacturer
MPN
BFC237341824
LCSC Part #
C3779224
Packaging
-
Customer #
Key Attributes
820nF 250V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetVISHAY BFC237341824
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6397$ 1.64
200+$ 0.6356$ 127.12
500+$ 0.6124$ 306.20
1,000+$ 0.6016$ 601.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance820nF
Voltage Rating250V
Operating Temperature-55℃~+105℃
Tolerance±10%