LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC236829184 product image
Images for reference only

VISHAY BFC236829184

Manufacturer
MPN
BFC236829184
LCSC Part #
C3778887
Packaging
-
Customer #
Key Attributes
180nF 100V -55℃~+105℃ ±5% Film Capacitors RoHS
DatasheetVISHAY BFC236829184
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6217$ 0.62
200+$ 0.2407$ 48.14
500+$ 0.233$ 116.50
1,300+$ 0.2283$ 296.79
Standard Packaging1300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance180nF
Voltage Rating100V
Operating Temperature-55℃~+105℃
Tolerance±5%