LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK B32529C1473J000

Manufacturer
MPN
B32529C1473J000
LCSC Part #
C3778726
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 47nF ±5% 100V
DatasheetTDK B32529C1473J000
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance47nF
Voltage Rating100V
Operating Temperature-55℃~+125℃
Tolerance±5%