PANASONIC ECQ-E2154KB
| Manufacturer | |
| MPN | ECQ-E2154KB |
| LCSC Part # | C3777771 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150nF 250V -40℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet | PANASONIC ECQ-E2154KB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 150nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polyester film, with flame-retardant epoxy coating.
Features
AI Translation
- Self-healing properties
- Compact size
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
- General purpose (for CDI, igniter, or similar applications, please contact us)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 150nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polyester film, with flame-retardant epoxy coating.
Features
AI Translation
- Self-healing properties
- Compact size
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
- General purpose (for CDI, igniter, or similar applications, please contact us)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

