KEMET R82EC2680AA60J
| Manufacturer | |
| MPN | R82EC2680AA60J |
| LCSC Part # | C3776762 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 68nF 100V -55℃~+105℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | KEMET R82EC2680AA60J |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1155 | $ 0.58 |
| 50+ | $ 0.1131 | $ 5.66 |
| 150+ | $ 0.1115 | $ 16.73 |
| 500+ | $ 0.1099 | $ 54.95 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPE683J2EM040B200ZR | DGCX | Through Hole,P=5mm | 490 | $ 0.0263 | ||
| ME683J100DP5-001 | ZZEC | Through Hole,P=5mm | 500 | $ 0.0181 | ||
| C242A683J20A201 | XIAMEN FARATRONIC | Through Hole,P=5mm | 20 | $ 0.0499 | ||
| C212A68330P20001 | WALSON | Through Hole,P=5mm | 17,160 | $0.0286 $0.0301 | ||
| PE683J2A0502 | KYET | Through Hole,P=5mm | 2,240 | $ 0.0398 | ||
| C212G68337P20001 | WALSON | Through Hole,P=5mm | 1,820 | $0.0373 $0.0392 | ||
| C212S68342P20001 | WALSON | Through Hole,P=5mm | 940 | $0.0351 $0.0369 | ||
| PE683J2A0501 | KYET | Through Hole,P=5mm | 520 | $ 0.048 | ||
| PE683J2A0503 | KYET | Through Hole,P=5mm | 340 | $ 0.0453 | ||
| 3B2A683JD5B0072075035ES0 | STE | Through Hole,P=5mm | 150 | $ 0.0626 | ||
| LX2A683JD5B0070065040EOX | STE | Through Hole,P=5mm | 80 | $ 0.0556 | ||
| LX2E683JD1B0070080045EOX | STE | Through Hole,P=5mm | 480 | $ 0.0493 | ||
| MEB683J250D01 | Jimson | Through Hole,P=5mm | 5 | $ 0.1001 | ||
| R82EC2680DQ60J | KEMET | Through Hole,P=5mm | 0 | $ 0.0408 | ||
| C242G683J2SA201 | XIAMEN FARATRONIC | Through Hole,P=5mm | 0 | $ 0.144 | ||
| LX2A683JD1B0070065040EOX | STE | Through Hole,P=5mm | 0 | $ 0.047 | ||
| 3B2A683JD1B0072075035ES0 | STE | Through Hole,P=5mm | 0 | $ 0.0608 |



