VISHAY MKT1818468066
| Manufacturer | |
| MPN | MKT1818468066 |
| LCSC Part # | C3776684 |
| Packaging | - |
| Customer # | |
| Key Attributes | 680nF 63V -55℃~+105℃ ±20% Film Capacitors RoHS |
| Datasheet | VISHAY MKT1818468066 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5399 | $ 0.54 |
| 200+ | $ 0.2098 | $ 41.96 |
| 500+ | $ 0.2021 | $ 101.05 |
| 1,250+ | $ 0.199 | $ 248.75 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1818468066D | VISHAY | - | 0 | $ 0.5245 | ||
| MKT1818468066W | VISHAY | - | 0 | $ 0.5245 |

