LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC237188393 product image
Images for reference only

VISHAY BFC237188393

Manufacturer
MPN
BFC237188393
LCSC Part #
C3776637
Packaging
-
Customer #
Key Attributes
39nF 400V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetVISHAY BFC237188393
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8207$ 0.82
200+$ 0.3178$ 63.56
500+$ 0.307$ 153.50
1,000+$ 0.3008$ 300.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance39nF
Voltage Rating400V
Operating Temperature-55℃~+105℃
Tolerance±10%