Cornell Dubilier Electronics 150224J630LE
| Manufacturer | |
| MPN | 150224J630LE |
| LCSC Part # | C3773357 |
| Packaging | Through Hole,D11.5xL28mm |
| Customer # | |
| Key Attributes | ±5% 630V 220nF -55℃~+125℃ Metallized Polyester Through Hole,D11.5xL28mm Thin Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 150224J630LE |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11.5xL28mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11.5xL28mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4793 | $ 1.48 |
| 200+ | $ 0.5723 | $ 114.46 |
| 500+ | $ 0.5523 | $ 276.15 |
| 1,000+ | $ 0.543 | $ 543.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11.5xL28mm | |
| Tolerance | ±5% | |
| Voltage Rating | 630V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D11.5xL28mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150224K630LE | Cornell Dubilier Electronics | Through Hole,D11.5xL28mm | 0 | $ 1.4762 |

