LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC237258123 product image
Images for reference only

VISHAY BFC237258123

Manufacturer
MPN
BFC237258123
LCSC Part #
C3773326
Packaging
-
Customer #
Key Attributes
12nF 400V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetVISHAY BFC237258123
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.742$ 0.74
200+$ 0.2885$ 57.70
750+$ 0.2777$ 208.28
1,500+$ 0.2731$ 409.65
Standard Packaging750/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance12nF
Voltage Rating400V
Operating Temperature-55℃~+105℃
Tolerance±10%