LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1813247105 product image
Images for reference only

VISHAY MKT1813247105

Manufacturer
MPN
MKT1813247105
LCSC Part #
C3773194
Packaging
Through Hole,D6xL19mm
Customer #
Key Attributes
4.7nF 1kV -55℃~+100℃ ±10% Through Hole,D6xL19mm Film Capacitors RoHS
DatasheetVISHAY MKT1813247105
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7065$ 0.71
200+$ 0.2731$ 54.62
500+$ 0.2638$ 131.90
1,000+$ 0.2592$ 259.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6xL19mm
Capacitance4.7nF
Voltage Rating1kV
Operating Temperature-55℃~+100℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKT1813247105GVISHAYThrough Hole,D6xL19mm0$ 0.7389
MKT1813247105RVISHAYThrough Hole,D6xL19mm0$ 0.7389
MKT1813247104GVISHAYThrough Hole,D6xL19mm0$ 0.816
MKT1813247104RVISHAYThrough Hole,D6xL19mm0$ 0.816
MKT1813247104VISHAYThrough Hole,D6xL19mm0$ 0.7682
MKT1813247106GVISHAYThrough Hole,D6xL19mm0$ 0.7266
MKT1813247106VISHAYThrough Hole,D6xL19mm0$ 0.6896
MKT1813247106RVISHAYThrough Hole,D6xL19mm0$ 0.7266