LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC236823105 product image
Images for reference only

VISHAY BFC236823105

Manufacturer
MPN
BFC236823105
LCSC Part #
C3772565
Packaging
-
Customer #
Key Attributes
1uF 100V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetVISHAY BFC236823105
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8403$ 1.84
200+$ 0.7127$ 142.54
500+$ 0.688$ 344.00
1,000+$ 0.6757$ 675.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance1uF
Voltage Rating100V
Operating Temperature-55℃~+105℃
Tolerance±10%