LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC237059333 product image
Images for reference only

VISHAY BFC237059333

Manufacturer
MPN
BFC237059333
LCSC Part #
C3772479
Packaging
-
Customer #
Key Attributes
33nF 400V -55℃~+105℃ ±5% Film Capacitors RoHS
DatasheetVISHAY BFC237059333
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5384$ 0.54
200+$ 0.2083$ 41.66
500+$ 0.2021$ 101.05
1,000+$ 0.1975$ 197.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance33nF
Voltage Rating400V
Operating Temperature-55℃~+105℃
Tolerance±5%