Nichicon QXK2J223KTP7FJ
| Fabricante | |
| N.º de pieza fab. | QXK2J223KTP7FJ |
| Nº LCSC | C3772370 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 22nF 630V -40℃~+105℃ ±10% Film Capacitors RoHS |
| Hoja de Datos | Nichicon QXK2J223KTP7FJ |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | Nichicon | |
| Emb. | - | |
| Capacitance | 22nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | Nichicon | |
| Emb. | - | |
| Capacitance | 22nF |
| Tipo | Descripción | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Descripción
Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Características
- Highly reliable with excellent high-frequency performance
- Self-healing and non-inductive construction
- Small size, large capacitance
- Dual coating with outstanding moisture resistance
- Maximum epoxy thickness on leads 1mm, excellent solderability
- RoHS compliant
Aplicaciones
General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.6016 | $ 0.60 |
| 200+ | $ 0.233 | $ 46.60 |
| 500+ | $ 0.2253 | $ 112.65 |
| 1,000+ | $ 0.2206 | $ 220.60 |
Encapsulado Estándar100/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | Nichicon | |
| Emb. | - | |
| Capacitance | 22nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Film Capacitors | |
| Fabricante | Nichicon | |
| Emb. | - | |
| Capacitance | 22nF |
| Tipo | Descripción | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Descripción
Highly reliable with superior performance in high-frequency applications, featuring self-healing and non-inductive construction, using a dielectric made from polyethylene terephthalate film covered by vacuum-deposited metal. Small size with large capacitance. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin; this dual coating provides excellent moisture resistance. Maximum epoxy resin thickness of 1mm designed on the leads for optimal performance during soldering of PCB assemblies. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Características
- Highly reliable with excellent high-frequency performance
- Self-healing and non-inductive construction
- Small size, large capacitance
- Dual coating with outstanding moisture resistance
- Maximum epoxy thickness on leads 1mm, excellent solderability
- RoHS compliant
Aplicaciones
General electronic and communication equipment. For AC circuit applications, please contact us. Do not use this product in cross-line applications.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

