TDK B32529C0473M189
| Manufacturer | |
| MPN | B32529C0473M189 |
| LCSC Part # | C3771994 |
| Packaging | - |
| Customer # | |
| Key Attributes | 47nF 63V -55℃~+125℃ ±20% Film Capacitors RoHS |
| Datasheet | TDK B32529C0473M189 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 47nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0435 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0163 | $ 8.15 |
| 1,000+ | $ 0.016 | $ 16.00 |
Standard Packaging2800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 47nF | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

