LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1813368255R product image
Images for reference only

VISHAY MKT1813368255R

Manufacturer
MPN
MKT1813368255R
LCSC Part #
C3771489
Packaging
Through Hole,D6xL14mm
Customer #
Key Attributes
68nF 250V -55℃~+100℃ ±10% Through Hole,D6xL14mm Film Capacitors RoHS
DatasheetVISHAY MKT1813368255R
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6926$ 0.69
200+$ 0.2684$ 53.68
500+$ 0.2592$ 129.60
1,500+$ 0.2546$ 381.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6xL14mm
Capacitance68nF
Voltage Rating250V
Operating Temperature-55℃~+100℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKT1813368255VISHAYThrough Hole,D6xL14mm0$ 0.6664
MKT1813368255GVISHAYThrough Hole,D6xL14mm0$ 0.6926
MKT1813368254RVISHAYThrough Hole,D6xL14mm0$ 0.7651
MKT1813368254GVISHAYThrough Hole,D6xL14mm0$ 0.7651
MKT1813368254VISHAYThrough Hole,D6xL14mm0$ 1.8535
MKT1813368256RVISHAYThrough Hole,D6xL14mm0$ 0.6803
MKT1813368256VISHAYThrough Hole,D6xL14mm0$ 0.6495
MKT1813368256GVISHAYThrough Hole,D6xL14mm0$ 0.6803