VISHAY BFC237323125
| Manufacturer | |
| MPN | BFC237323125 |
| LCSC Part # | C3771281 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2uF 100V -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet | VISHAY BFC237323125 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5873 | $ 1.59 |
| 200+ | $ 0.6155 | $ 123.10 |
| 500+ | $ 0.5939 | $ 296.95 |
| 1,000+ | $ 0.5831 | $ 583.10 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

