TDK B32564J3685K000
| Manufacturer | |
| MPN | B32564J3685K000 |
| LCSC Part # | C3771183 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.8uF 250V -55℃~+125℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet | TDK B32564J3685K000 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 6.8uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9174 | $ 1.92 |
| 300+ | $ 0.742 | $ 222.60 |
| 600+ | $ 0.7158 | $ 429.48 |
| 900+ | $ 0.7034 | $ 633.06 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 6.8uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C3771183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

