LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ECQ-E2W155KH

Manufacturer
MPN
ECQ-E2W155KH
LCSC Part #
C3771179
Packaging
-
Customer #
Key Attributes
1.5uF 450V -40℃~+105℃ ±10% Film Capacitors RoHS
DatasheetPANASONIC ECQ-E2W155KH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerPANASONIC
Packaging-
Capacitance1.5uF
Voltage Rating450V
Operating Temperature-40℃~+105℃
Tolerance±10%