KEMET A50MH3100AA60K
| Manufacturer | |
| MPN | A50MH3100AA60K |
| LCSC Part # | C3771043 |
| Packaging | Through Hole,D6.5xL14mm |
| Customer # | |
| Key Attributes | 100nF 400V -55℃~+105℃ ±10% Through Hole,D6.5xL14mm Film Capacitors RoHS |
| Datasheet | KEMET A50MH3100AA60K |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.5xL14mm | |
| Capacitance | 100nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.5xL14mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Introduction
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5029 | $ 0.50 |
| 200+ | $ 0.1944 | $ 38.88 |
| 500+ | $ 0.1882 | $ 94.10 |
| 1,000+ | $ 0.1852 | $ 185.20 |
Standard Packaging2000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.5xL14mm | |
| Capacitance | 100nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D6.5xL14mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Introduction
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

