PANASONIC ECQ-E2153KFB
| Manufacturer | |
| MPN | ECQ-E2153KFB |
| LCSC Part # | C3770651 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15nF 250V -40℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet | PANASONIC ECQ-E2153KFB |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 15nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1315 | $ 0.13 |
| 200+ | $ 0.0509 | $ 10.18 |
| 500+ | $ 0.0491 | $ 24.55 |
| 1,000+ | $ 0.0482 | $ 48.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 15nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECQ-E4153KF | PANASONIC | - | 0 | $ 0.129 |

