VISHAY MKT1817210014
| Manufacturer | |
| MPN | MKT1817210014 |
| LCSC Part # | C3770450 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1nF 100V -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY MKT1817210014 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2252 | $ 0.23 |
| 200+ | $ 0.0872 | $ 17.44 |
| 500+ | $ 0.0841 | $ 42.05 |
| 1,000+ | $ 0.0826 | $ 82.60 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1817210014D | VISHAY | - | 0 | $ 0.2327 | ||
| MKT1817210014W | VISHAY | - | 0 | $ 0.6017 |

