VISHAY MKT1822315406W
| Manufacturer | |
| MPN | MKT1822315406W |
| LCSC Part # | C3770115 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15nF 400V -55℃~+100℃ ±20% Film Capacitors RoHS |
| Datasheet | VISHAY MKT1822315406W |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 15nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4407 | $ 0.44 |
| 200+ | $ 0.1706 | $ 34.12 |
| 750+ | $ 0.1646 | $ 123.45 |
| 1,500+ | $ 0.1616 | $ 242.40 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 15nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1822315406 | VISHAY | - | 0 | $ 0.3832 |

