PANASONIC ECH-U1H331JB5
| Manufacturer | |
| MPN | ECH-U1H331JB5 |
| LCSC Part # | C3769796 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | ±5% 50V 330pF -55℃~+125℃ Metallized PPS 0805 Thin Film Capacitors RoHS |
| Datasheet | PANASONIC ECH-U1H331JB5 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Capacitance | 330pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized PPS |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Capacitance | 330pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized PPS |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Capacitance | 330pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized PPS |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Capacitance | 330pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized PPS |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

