LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC MM5Z3V6B

Manufacturer
MPN
MM5Z3V6B
LCSC Part #
C3765673
Packaging
SOD-523
Customer #
Key Attributes
1 Independent 3.6V~3.85V 3.6V SOD-523 Single Zener Diodes RoHS
DatasheetDIOTEC MM5Z3V6B
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIOTEC
PackagingSOD-523
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)-
Zener Voltage(Range)3.6V~3.85V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Features

AI Translation
  • Zener voltage tolerance approximately ±2%
  • Sharp Zener voltage breakdown
  • Low leakage current
  • Compliant with RoHS (no exemptions), REACH, and conflict minerals standards

Applications

AI Translation
  • Voltage regulator/stabilizer (for overvoltage protection, see ESD diode ESD5Z series)
  • Commercial/Industrial grade
  • Suffix -Q: AEC-Q101 compliant
  • Suffix -AQ: AEC-Q101 qualified