LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC MMXZ5235B-TP

Manufacturer
MPN
MMXZ5235B-TP
LCSC Part #
C3765317
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 6.8V SOD-323 Single Zener Diodes RoHS
DatasheetMCC MMXZ5235B-TP
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)3uA@5V
Impedance(Zzt)5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)6.8V
Impedance(Zzk)750Ω

Features

AI Translation
  • Zener Voltages from 2.7V - 39V
  • Planar Die Construction
  • Ideally Suited for Automated Assembly Processes
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant: ("P" Suffix Designates RoHS Compliant)