Walsin WLBD1608K2U181TP
| Manufacturer | WalsinAsian Brands |
| MPN | WLBD1608K2U181TP |
| LCSC Part # | C3764584 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 300mΩ 1 ±25% 180Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | Walsin WLBD1608K2U181TP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 180Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit design for crosstalk prevention
- Surface mount type
- Reflow solderable
- EIA standard compliant dimensions
- Available in multiple sizes
- Excellent solderability and heat resistance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0047 | $ 0.01 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 180Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit design for crosstalk prevention
- Surface mount type
- Reflow solderable
- EIA standard compliant dimensions
- Available in multiple sizes
- Excellent solderability and heat resistance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CBG160808U181T | FH | Similar | 0603 | 4,550 | $ 0.01 | ||
| CBG160808U201T | FH | Similar | 0603 | 13,400 | $ 0.0119 | ||
| XRCB1608U181-R30TF | XR | Similar | 0603 | 4,250 | $0.0095 $0.0099 | ||
| MLB1608F-221T | MetalLions | Similar | 0603 | 3,150 | $0.0095 $0.01 | ||
| MCB1608S181FBP | INPAQ | Similar | 0603 | 3,900 | $ 0.0066 |

