EATON MFBW1V3216-070-R
| Manufacturer | |
| MPN | MFBW1V3216-070-R |
| LCSC Part # | C3764506 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 40mΩ 1 7Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet | EATON MFBW1V3216-070-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 4A | |
| Impedance @ Frequency | 7Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 4A | |
| Impedance @ Frequency | 7Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1206 (3216 metric) package
- High impedance values
- Multilayer monolithic construction for high reliability
- Impedance range from 0 Ω to 2000 Ω
Applications
AI Translation
- Industrial IoT
- Wireless Communications
- Bluetooth
- WiFi
- Antenna
- M2M
- Mobile Phones
- Wearables
- WLAN
- Computers/Game Consoles
- Broadband Components
- RF Transceiver Modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0334 | $ 0.03 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 4A | |
| Impedance @ Frequency | 7Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 4A | |
| Impedance @ Frequency | 7Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1206 (3216 metric) package
- High impedance values
- Multilayer monolithic construction for high reliability
- Impedance range from 0 Ω to 2000 Ω
Applications
AI Translation
- Industrial IoT
- Wireless Communications
- Bluetooth
- WiFi
- Antenna
- M2M
- Mobile Phones
- Wearables
- WLAN
- Computers/Game Consoles
- Broadband Components
- RF Transceiver Modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCBW321609U070T | Yanchuang | 1206 | 3,500 | $ 0.0154 | ||
| APBE3216-070WTD13 | APV | 1206 | 3,860 | $ 0.0252 | ||
| SCBM321609U070T | Yanchuang | 1206 | 4,000 | $ 0.0168 | ||
| XRCB3216U070-6R0TF | XR | 1206 | 1,080 | $ 0.0214 | ||
| CBW321609U100T | FH | 1206 | 3,194 | $ 0.0299 | ||
| APBD3216-070WTD12 | APV | 1206 | 3,960 | $ 0.0264 | ||
| CBW321609U070T | FH | 1206 | 0 | $ 0.0152 | ||
| MFBM1V3216-070-R | EATON | 1206 | 0 | $ 0.0416 | ||
| MFBW1V3216-090-R | EATON | 1206 | 0 | $ 0.0343 |

