DIODES PI3HDMI2410FFEX
| Manufacturer | |
| MPN | PI3HDMI2410FFEX |
| LCSC Part # | C3764357 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | 5Gbps 3V~3.6V I2C LQFP-80(12x12) Video Processing RoHS |
| Datasheet | DIODES PI3HDMI2410FFEX |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | DIODES | |
| Packaging | LQFP-80(12x12) | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | DIODES | |
| Packaging | LQFP-80(12x12) | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
Introduction
Pericom Semiconductor's PI3HDMI series switch circuits are designed for high-resolution video networks based on DVI/HDMI standards. The PI3HDMI2410 is a 4-to-1 HDMI mux/demux signal switch, engineered to achieve low inter-pair skew and high inter-channel noise isolation. With a maximum data rate of up to 5Gbps, it meets the HDMI 1.3a standard and supports the resolution requirements of next-generation HDTV and PC graphics. The PI3HDMI2410 is designed for ATC receiver requirements, with all switch control settings configured via I²C bus to provide design flexibility and reduce peripheral components. An optional active signal buffer on the DDC bus optimizes bidirectional data transmission in long-trace or cable applications. All input pins incorporate Pericom's ESD protection circuitry, supporting ESD immunity up to 8kV contact discharge in compliance with IEC61000-4-2 Level 4 specifications.
Features
- 3.3V power supply and standby power
- TMDS output enable control
- Low power consumption, Energy Star compliant
- ESD protection on all I/O pins
- 4:1 HDMI switch multiplexer
- Non-blocking equalization path for ideal equalization control in main receiver chipset, -3dB bandwidth up to 5Gbps, supports HDMI 1.3a (16-bit color depth per channel)
- Supports HDMI 1.4 data rate
- DDC active signal buffer or passive switch selectable
- Switch configuration controlled via I²C registers
- Auto HDCP reset circuit for fast communication when switching from one port to another
- HPD polarity control and signal trigger set via I²C registers
- Connector insertion detection and interrupt flag setting
- Optional HPD 5V signal level translator with open-drain output stage or output buffer
- IEC61000-4-2 compliant, contact discharge 8kV, Level 4
- Package (lead-free and RoHS options available): 80-pin LQFP
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | DIODES | |
| Packaging | LQFP-80(12x12) | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | DIODES | |
| Packaging | LQFP-80(12x12) | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
Introduction
Pericom Semiconductor's PI3HDMI series switch circuits are designed for high-resolution video networks based on DVI/HDMI standards. The PI3HDMI2410 is a 4-to-1 HDMI mux/demux signal switch, engineered to achieve low inter-pair skew and high inter-channel noise isolation. With a maximum data rate of up to 5Gbps, it meets the HDMI 1.3a standard and supports the resolution requirements of next-generation HDTV and PC graphics. The PI3HDMI2410 is designed for ATC receiver requirements, with all switch control settings configured via I²C bus to provide design flexibility and reduce peripheral components. An optional active signal buffer on the DDC bus optimizes bidirectional data transmission in long-trace or cable applications. All input pins incorporate Pericom's ESD protection circuitry, supporting ESD immunity up to 8kV contact discharge in compliance with IEC61000-4-2 Level 4 specifications.
Features
- 3.3V power supply and standby power
- TMDS output enable control
- Low power consumption, Energy Star compliant
- ESD protection on all I/O pins
- 4:1 HDMI switch multiplexer
- Non-blocking equalization path for ideal equalization control in main receiver chipset, -3dB bandwidth up to 5Gbps, supports HDMI 1.3a (16-bit color depth per channel)
- Supports HDMI 1.4 data rate
- DDC active signal buffer or passive switch selectable
- Switch configuration controlled via I²C registers
- Auto HDCP reset circuit for fast communication when switching from one port to another
- HPD polarity control and signal trigger set via I²C registers
- Connector insertion detection and interrupt flag setting
- Optional HPD 5V signal level translator with open-drain output stage or output buffer
- IEC61000-4-2 compliant, contact discharge 8kV, Level 4
- Package (lead-free and RoHS options available): 80-pin LQFP
C3764357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

