TI SN75DP128RTQT
| Manufacturer | |
| MPN | SN75DP128RTQT |
| LCSC Part # | C3764353 |
| Packaging | QFN-56(8x8) |
| Customer # | |
| Key Attributes | 2.7Gbps 4.5V~5.25V I2C QFN-56(8x8) Video Processing RoHS |
| Datasheet | TI SN75DP128RTQT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | QFN-56(8x8) | |
| Data Rate | 2.7Gbps | |
| Voltage - Supply | 4.5V~5.25V | |
| Features | Hot-swap protection;Programmable gain amplifier | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | QFN-56(8x8) | |
| Data Rate | 2.7Gbps | |
| Voltage - Supply | 4.5V~5.25V |
| Type | Description | |
|---|---|---|
| Features | Hot-swap protection;Programmable gain amplifier | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
Introduction
A one Dual-Mode DisplayPort input to one of two Dual-Mode DisplayPort outputs. The outputs will follow the input signal in a manner that provides the highest level of signal integrity while supporting the EMI benefits of spread spectrum clocking. Through the SN75DP128 data rates of up to 2.7Gbps through each link for a total throughput of up to 10.8Gbps can be realized. In addition to the switching of the DisplayPort high speed signal lines, the SN75DP128 also supports the switching of the bi-directional auxiliary (AUX), Hot Plug Detect (HPD), and Cable Adapter Detect (CAD) channels. The Auxiliary differential pair supports Dual-Mode DisplayPort operation with the ability to be configured as a bi-directional differential bus while in DisplayPort mode or an I²C bus while in TMDS mode. The SN75DP128 is characterized for operation over ambient air temperature of 0°C to 85°C.
Features
- One Input Port to One of Two Output Ports
- Supports Data Rates up to 2.7Gbps
- Supports Dual-Mode DisplayPort Output
- Waveform Mimics Input Waveform Characteristics
- Enhanced ESD: – 12kV on all Main Link Pins, 10kV on all Auxiliary Pins
- Enhanced Commercial Temperature Range: 0°C to 85°C
- 56 Pin 8×8 QFN Package
Applications
- Personal Computer Market
- Desktop PC
- Notebook PC
- Docking Station
- Standalone Video Card
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3484 | $ 4.35 |
| 250+ | $ 1.6829 | $ 420.73 |
| 500+ | $ 1.6243 | $ 812.15 |
| 1,000+ | $ 1.595 | $ 1595.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | QFN-56(8x8) | |
| Data Rate | 2.7Gbps | |
| Voltage - Supply | 4.5V~5.25V | |
| Features | Hot-swap protection;Programmable gain amplifier | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | QFN-56(8x8) | |
| Data Rate | 2.7Gbps | |
| Voltage - Supply | 4.5V~5.25V |
| Type | Description | |
|---|---|---|
| Features | Hot-swap protection;Programmable gain amplifier | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - | |
| Control Interface | I2C |
Introduction
A one Dual-Mode DisplayPort input to one of two Dual-Mode DisplayPort outputs. The outputs will follow the input signal in a manner that provides the highest level of signal integrity while supporting the EMI benefits of spread spectrum clocking. Through the SN75DP128 data rates of up to 2.7Gbps through each link for a total throughput of up to 10.8Gbps can be realized. In addition to the switching of the DisplayPort high speed signal lines, the SN75DP128 also supports the switching of the bi-directional auxiliary (AUX), Hot Plug Detect (HPD), and Cable Adapter Detect (CAD) channels. The Auxiliary differential pair supports Dual-Mode DisplayPort operation with the ability to be configured as a bi-directional differential bus while in DisplayPort mode or an I²C bus while in TMDS mode. The SN75DP128 is characterized for operation over ambient air temperature of 0°C to 85°C.
Features
- One Input Port to One of Two Output Ports
- Supports Data Rates up to 2.7Gbps
- Supports Dual-Mode DisplayPort Output
- Waveform Mimics Input Waveform Characteristics
- Enhanced ESD: – 12kV on all Main Link Pins, 10kV on all Auxiliary Pins
- Enhanced Commercial Temperature Range: 0°C to 85°C
- 56 Pin 8×8 QFN Package
Applications
- Personal Computer Market
- Desktop PC
- Notebook PC
- Docking Station
- Standalone Video Card
C3764353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

