LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX55C3V3-TAP product image
  • BZX55C3V3-TAP thumbnail 1
  • BZX55C3V3-TAP thumbnail 2
  • BZX55C3V3-TAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX55C3V3-TAP

Manufacturer
MPN
BZX55C3V3-TAP
LCSC Part #
C3764057
Packaging
DO-35
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW DO-35
DatasheetVISHAY BZX55C3V3-TAP
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 300
300 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.041$ 0.41
100+$ 0.0401$ 4.01
300+$ 0.0395$ 11.85
1,000+$ 0.0389$ 38.90
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-35
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@1V
Impedance(Zzt)85Ω
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Features

AI Translation
  • Very sharp reverse characteristic
  • Low reverse current level
  • Very high stability
  • Low noise

Applications

AI Translation
  • Voltage stabilization

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZX55C3V3ST(Semtech)DO-3515,250$ 0.0219
BZX55C3V3PF-MST(Semtech)DO-352,750$ 0.0168
BZX55C3V3LGEDO-351,250$ 0.0218
BZX55C3V3-TRVISHAYDO-35(DO-204AH)0$ 0.0605
BZX55C3V3PF-MST(Semtech)DO-350$ 0.023
BZX55B3V3Taiwan SemiconductorDO-350$ 0.0628
BZX55B3V3-TAPVISHAYDO-35(DO-204AH)0$ 0.065
BZX79C3V3onsemiDO-350$ 0.0838
BZX79C3V3-T50AonsemiDO-350$ 0.0248
1N5988B BK PBFREECentralDO-350$ 0.1345