TubeDepot 539-150474K630RF
| Manufacturer | |
| MPN | 539-150474K630RF |
| LCSC Part # | C3763714 |
| Packaging | - |
| Customer # | |
| Key Attributes | 630V 470nF Thin Film Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TubeDepot | |
| Packaging | - | |
| Tolerance | - | |
| Voltage Rating | 630V | |
| Capacitance | 470nF | |
| Operating Temperature | - | |
| Dielectric Material | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TubeDepot | |
| Packaging | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Capacitance | 470nF | |
| Operating Temperature | - | |
| Dielectric Material | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5879 | $ 3.59 |
| 200+ | $ 1.3883 | $ 277.66 |
| 500+ | $ 1.3405 | $ 670.25 |
| 1,000+ | $ 1.3158 | $ 1315.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TubeDepot | |
| Packaging | - | |
| Tolerance | - | |
| Voltage Rating | 630V | |
| Capacitance | 470nF | |
| Operating Temperature | - | |
| Dielectric Material | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | TubeDepot | |
| Packaging | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Capacitance | 470nF | |
| Operating Temperature | - | |
| Dielectric Material | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

