YFW MMDT4413DW
| Manufacturer | YFWAsian Brands |
| MPN | MMDT4413DW |
| LCSC Part # | C37635976 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 40V 600mA SOT-363 |
| Datasheet | YFW MMDT4413DW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 20;300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 600mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 20;300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 600mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary Pair
- Ideal for low Power Amplification and Switching
- One 4401(NPN), one 4403(PNP)
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0377$ 0.0302 | $ 0.30 |
| 100+ | $ 0.0298$ 0.0239 | $ 2.39 |
| 300+ | $ 0.0258$ 0.0207 | $ 6.21 |
| 3,000+ | $ 0.0228$ 0.0183 | $ 54.90 |
| 6,000+ | $ 0.0204$ 0.0164 | $ 98.40 |
| 9,000+ | $ 0.0193$ 0.0155 | $ 139.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 20;300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 600mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 20;300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 600mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 750mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary Pair
- Ideal for low Power Amplification and Switching
- One 4401(NPN), one 4403(PNP)
C37635976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



