LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JXTCONN FC-0529P-100F3 product image
  • FC-0529P-100F3 thumbnail 1
  • FC-0529P-100F3 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

JXTCONN FC-0529P-100F3

Manufacturer
JXTCONNAsian Brands
MPN
FC-0529P-100F3
LCSC Part #
C37635059
Packaging
-
Customer #
Key Attributes
0.3mm 29P 0.5mm Reverse 10cm Flat Flex Jumpers, Cables (FFC, FPC)
DatasheetJXTCONN FC-0529P-100F3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.054$ 0.0324$ 0.16
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Flat Flex Jumpers, Cables (FFC, FPC)
ManufacturerJXTCONN
Packaging-
Insert Thickness0.3mm
Number of Pins29P
Pitch0.5mm
Contact LocationReverse
Total Length10cm