USB Type-C Data Cable
| Manufacturer | CAZNAsian Brands |
| MPN | E10B-FT3-PWF/MT3-NWA-0.3PV-S |
| LCSC Part # | C37634893 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB Cables |
| Datasheet | CAZN E10B-FT3-PWF/MT3-NWA-0.3PV-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | CAZN | |
| Packaging | - | |
| transmission speed | - | |
| Product Color | - | |
| Interface material | - | |
| Rolling product number | - | |
| Rolling product ID | - | |
| feature | - | |
| Shielding type | - | |
| Applicable scope | - | |
| REACH compliance status | - | |
| Interface type | - | |
| Insert material | - | |
| Line length | - | |
| Shell | - | |
| Characteristic | -;- | |
| Shield | - | |
| External covering | - | |
| packing | - | |
| transmission distance | - | |
| allocation | - | |
| RoHS compliance status | - | |
| Basic product number | - | |
| wire gauge | - | |
| HTSUS | - | |
| Transfer rate | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| Standing Poppy | - | |
| Number of ports | - | |
| Refresh Rate | - | |
| working temperature | - | |
| RF series | - | |
| Resolving Power | - | |
| impedance | - | |
| Length(LineLength) | - | |
| charging power | - | |
| Audio Channel | - | |
| Remarks | - | |
| Transmission Broadband | - | |
| Input polarity | - | |
| Support Current | - | |
| Core wire gauge | - | |
| Wire diameter and gauge | - | |
| current | - | |
| style | - | |
| Core material | -;- | |
| WireDiameter | - | |
| Specifications and dimensions | - | |
| specifications | - | |
| shape | - | |
| SupportsImage Quality | - | |
| Outer Material | - | |
| weight | - | |
| Magnetic Ring | - | |
| length | - | |
| Humidity sensitivity level | - | |
| function | - | |
| colour | Black | |
| apply | - | |
| Support frequency | - | |
| plug | - | |
| Joint material | - | |
| RoHS status | -;- | |
| Linetype | - | |
| rate | - | |
| Wire specifications | -;- | |
| ECCN | - | |
| MSL | - | |
| Transmission rate | - | |
| REACH status | -;- | |
| interface | Type-C | |
| Packaging size | - | |
| Maximum support voltage | - | |
| Maximum supporting current | - | |
| Appearance material | - | |
| category | USB Cable | |
| material quality | - | |
| Baud Rate | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | CAZN | |
| Packaging | - | |
| transmission speed | - | |
| Product Color | - | |
| Interface material | - | |
| Rolling product number | - | |
| Rolling product ID | - | |
| feature | - | |
| Shielding type | - | |
| Applicable scope | - | |
| REACH compliance status | - | |
| Interface type | - | |
| Insert material | - | |
| Line length | - | |
| Shell | - | |
| Characteristic | -;- | |
| Shield | - | |
| External covering | - | |
| packing | - | |
| transmission distance | - | |
| allocation | - | |
| RoHS compliance status | - | |
| Basic product number | - | |
| wire gauge | - | |
| HTSUS | - | |
| Transfer rate | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| Standing Poppy | - | |
| Number of ports | - | |
| Refresh Rate | - | |
| working temperature | - | |
| RF series | - | |
| Resolving Power | - | |
| impedance | - | |
| Length(LineLength) | - | |
| charging power | - | |
| Audio Channel | - | |
| Remarks | - | |
| Transmission Broadband | - |
| Type | Description | |
|---|---|---|
| Input polarity | - | |
| Support Current | - | |
| Core wire gauge | - | |
| Wire diameter and gauge | - | |
| current | - | |
| style | - | |
| Core material | -;- | |
| WireDiameter | - | |
| Specifications and dimensions | - | |
| specifications | - | |
| shape | - | |
| SupportsImage Quality | - | |
| Outer Material | - | |
| weight | - | |
| Magnetic Ring | - | |
| length | - | |
| Humidity sensitivity level | - | |
| function | - | |
| colour | Black | |
| apply | - | |
| Support frequency | - | |
| plug | - | |
| Joint material | - | |
| RoHS status | -;- | |
| Linetype | - | |
| rate | - | |
| Wire specifications | -;- | |
| ECCN | - | |
| MSL | - | |
| Transmission rate | - | |
| REACH status | -;- | |
| interface | Type-C | |
| Packaging size | - | |
| Maximum support voltage | - | |
| Maximum supporting current | - | |
| Appearance material | - | |
| category | USB Cable | |
| material quality | - | |
| Baud Rate | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7861 | $ 3.79 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | CAZN | |
| Packaging | - | |
| transmission speed | - | |
| Product Color | - | |
| Interface material | - | |
| Rolling product number | - | |
| Rolling product ID | - | |
| feature | - | |
| Shielding type | - | |
| Applicable scope | - | |
| REACH compliance status | - | |
| Interface type | - | |
| Insert material | - | |
| Line length | - | |
| Shell | - | |
| Characteristic | -;- | |
| Shield | - | |
| External covering | - | |
| packing | - | |
| transmission distance | - | |
| allocation | - | |
| RoHS compliance status | - | |
| Basic product number | - | |
| wire gauge | - | |
| HTSUS | - | |
| Transfer rate | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| Standing Poppy | - | |
| Number of ports | - | |
| Refresh Rate | - | |
| working temperature | - | |
| RF series | - | |
| Resolving Power | - | |
| impedance | - | |
| Length(LineLength) | - | |
| charging power | - | |
| Audio Channel | - | |
| Remarks | - | |
| Transmission Broadband | - | |
| Input polarity | - | |
| Support Current | - | |
| Core wire gauge | - | |
| Wire diameter and gauge | - | |
| current | - | |
| style | - | |
| Core material | -;- | |
| WireDiameter | - | |
| Specifications and dimensions | - | |
| specifications | - | |
| shape | - | |
| SupportsImage Quality | - | |
| Outer Material | - | |
| weight | - | |
| Magnetic Ring | - | |
| length | - | |
| Humidity sensitivity level | - | |
| function | - | |
| colour | Black | |
| apply | - | |
| Support frequency | - | |
| plug | - | |
| Joint material | - | |
| RoHS status | -;- | |
| Linetype | - | |
| rate | - | |
| Wire specifications | -;- | |
| ECCN | - | |
| MSL | - | |
| Transmission rate | - | |
| REACH status | -;- | |
| interface | Type-C | |
| Packaging size | - | |
| Maximum support voltage | - | |
| Maximum supporting current | - | |
| Appearance material | - | |
| category | USB Cable | |
| material quality | - | |
| Baud Rate | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/USB Cables | |
| Manufacturer | CAZN | |
| Packaging | - | |
| transmission speed | - | |
| Product Color | - | |
| Interface material | - | |
| Rolling product number | - | |
| Rolling product ID | - | |
| feature | - | |
| Shielding type | - | |
| Applicable scope | - | |
| REACH compliance status | - | |
| Interface type | - | |
| Insert material | - | |
| Line length | - | |
| Shell | - | |
| Characteristic | -;- | |
| Shield | - | |
| External covering | - | |
| packing | - | |
| transmission distance | - | |
| allocation | - | |
| RoHS compliance status | - | |
| Basic product number | - | |
| wire gauge | - | |
| HTSUS | - | |
| Transfer rate | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;- | |
| Standing Poppy | - | |
| Number of ports | - | |
| Refresh Rate | - | |
| working temperature | - | |
| RF series | - | |
| Resolving Power | - | |
| impedance | - | |
| Length(LineLength) | - | |
| charging power | - | |
| Audio Channel | - | |
| Remarks | - | |
| Transmission Broadband | - |
| Type | Description | |
|---|---|---|
| Input polarity | - | |
| Support Current | - | |
| Core wire gauge | - | |
| Wire diameter and gauge | - | |
| current | - | |
| style | - | |
| Core material | -;- | |
| WireDiameter | - | |
| Specifications and dimensions | - | |
| specifications | - | |
| shape | - | |
| SupportsImage Quality | - | |
| Outer Material | - | |
| weight | - | |
| Magnetic Ring | - | |
| length | - | |
| Humidity sensitivity level | - | |
| function | - | |
| colour | Black | |
| apply | - | |
| Support frequency | - | |
| plug | - | |
| Joint material | - | |
| RoHS status | -;- | |
| Linetype | - | |
| rate | - | |
| Wire specifications | -;- | |
| ECCN | - | |
| MSL | - | |
| Transmission rate | - | |
| REACH status | -;- | |
| interface | Type-C | |
| Packaging size | - | |
| Maximum support voltage | - | |
| Maximum supporting current | - | |
| Appearance material | - | |
| category | USB Cable | |
| material quality | - | |
| Baud Rate | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


