CIT Relay and Switch RW2122AAC
| Manufacturer | |
| MPN | RW2122AAC |
| LCSC Part # | C3763195 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V Double pole single throw 10000 times 20A Rocker Switches RoHS |
| Datasheet | CIT Relay and Switch RW2122AAC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+80℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | No Marking | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+80℃ | |
| Circuit | Double pole single throw |
| Type | Description | |
|---|---|---|
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | No Marking | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4207 | $ 1.42 |
Standard Packaging65/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+80℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | No Marking | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 120V | |
| Operating Temperature | -30℃~+80℃ | |
| Circuit | Double pole single throw |
| Type | Description | |
|---|---|---|
| Actuator Color | Black | |
| Actuator Type | - | |
| Actuator Identifier | No Marking | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

