CIT Relay and Switch RR31123TCWCN20
| Manufacturer | |
| MPN | RR31123TCWCN20 |
| LCSC Part # | C3763194 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V SPST 10000 times 15A Rocker Switches RoHS |
| Datasheet | CIT Relay and Switch RR31123TCWCN20 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPST | |
| Actuator Color | Red | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Current Rating | 15A | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPST | |
| Actuator Color | Red |
| Type | Description | |
|---|---|---|
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Current Rating | 15A | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide range of applications from industrial to consumer products
- SPST, with neon lamp and LED options
- Quick-connect terminals
- Full illumination or dot illumination
- Multiple illumination color and legend options
Applications
AI Translation
Industrial products, consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3143 | $ 1.31 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPST | |
| Actuator Color | Red | |
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Current Rating | 15A | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPST | |
| Actuator Color | Red |
| Type | Description | |
|---|---|---|
| Actuator Type | - | |
| With Lamp | - | |
| Actuator Identifier | - O | |
| Life | 10000 times | |
| Current Rating | 15A | |
| Termination Style | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide range of applications from industrial to consumer products
- SPST, with neon lamp and LED options
- Quick-connect terminals
- Full illumination or dot illumination
- Multiple illumination color and legend options
Applications
AI Translation
Industrial products, consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

