LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B59202J0135B010 product image
Images for reference only

TDK B59202J0135B010

Manufacturer
MPN
B59202J0135B010
LCSC Part #
C3762583
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 650V
DatasheetTDK B59202J0135B010
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0326$ 3.03
200+$ 1.1739$ 234.78
500+$ 1.1323$ 566.15
1,000+$ 1.1122$ 1112.20
Standard Packaging192/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTDK
Packaging-
Operating Temperature0℃~+85℃
Voltage - Max650V
Hold Current-
Pitch-
Current - Max25A
Power Dissipation-
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃56Ω
Resistance - Post Trip (R1) (Max)-

Features

AI Translation
  • Self-protection against short-circuit relay failures or internal capacitor short circuits
  • Disc thermistor in clip-contact package
  • Suitable for high pulse currents and high operation cycle counts
  • Flame-retardant plastic housing
  • Housing material compliant with UL standards
  • Tin-plated lead-free solder pins
  • Manufacturer logo and model number stamped in white
  • RoHS compliant

Applications

AI Translation
  • Inrush current limiters (charging resistors) for smoothing and DC bus capacitors
  • Replacement for high-power fixed resistors used in capacitor charging