muRata PRG21BC2R2MS5RA
| Manufacturer | |
| MPN | PRG21BC2R2MS5RA |
| LCSC Part # | C3762563 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 150mA |
| Datasheet | muRata PRG21BC2R2MS5RA |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 150mA | |
| Current - Max | 9A | |
| Power Dissipation | - | |
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 2.2Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 150mA | |
| Current - Max | 9A | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 2.2Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- POSISTOR has three main characteristics.
- Resistance - Temperature Characteristics: Although there is a negligible difference between the normal and "Curie Point" temperature, POSISTOR shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as the temperature at which the resistance value is twice the one at 25°.
- Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTOR causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
- Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
Applications
AI Translation
- Inrush Current Limit for Power Supply
- POSISTOR is an integrated solution to work as both current limit resistor and overcurrent fuse. It works as a stable resistor in normal operation and protects itself against overcurrent situations.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 150mA | |
| Current - Max | 9A | |
| Power Dissipation | - | |
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 2.2Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 150mA | |
| Current - Max | 9A | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | 600mA | |
| Pitch | - | |
| Height | - | |
| Length | 2mm | |
| Width | 1.25mm | |
| Resistance @ 25℃ | 2.2Ω | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- POSISTOR has three main characteristics.
- Resistance - Temperature Characteristics: Although there is a negligible difference between the normal and "Curie Point" temperature, POSISTOR shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as the temperature at which the resistance value is twice the one at 25°.
- Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTOR causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
- Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
Applications
AI Translation
- Inrush Current Limit for Power Supply
- POSISTOR is an integrated solution to work as both current limit resistor and overcurrent fuse. It works as a stable resistor in normal operation and protects itself against overcurrent situations.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

