LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTCCL05H950HBE product image
  • PTCCL05H950HBE thumbnail 1
  • PTCCL05H950HBE thumbnail 2
  • PTCCL05H950HBE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PTCCL05H950HBE

Manufacturer
MPN
PTCCL05H950HBE
LCSC Part #
C3762555
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
265 V PTC Thermistors for Overload Protection
DatasheetVISHAY PTCCL05H950HBE
RoHS Compliance2 documents available
Alternative Parts9
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3586$ 1.36
10+$ 1.1144$ 11.14
30+$ 0.9817$ 29.45
100+$ 0.8293$ 82.93
500+$ 0.7621$ 381.05
1,000+$ 0.7326$ 732.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Operating Temperature0℃~+70℃
Diameter (φD)5mm
Resistance Tolerance±20%
Pitch5mm
Voltage-Supply(Max)265V
Resistance @ 25℃56Ω

Introduction

AI Translation

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

Features

AI Translation
  • Wide range of trip and non-trip currents: From 11 mA up to 800 mA
  • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 ℃)
  • High maximum inrush current (up to 5.5 A)
  • Leaded parts withstand mechanical stresses and vibration
  • UL file E148885 according to XGPU standard UL1434
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Overload (current, voltage, temperature) protection in:
  • Industrial electronics
  • Consumer electronics
  • Electronic data processing

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CP700M05DUS6BB3P5GTyoHMThrough Hole,P=5mm1,425$ 0.1036
CP500M07DUS6BB10PGTyoHMThrough Hole,P=5mm1,850$ 0.1551
CP500M08BAP6BB3P5GTyoHMThrough Hole,P=5mm480$ 0.1755
CP500M08DAC6BB3P0GTyoHMThrough Hole,P=5mm445$ 0.1755
CP500M08DAC6BB3P5GTyoHMThrough Hole,P=5mm380$ 0.1755
B59875C0120A070TDKThrough Hole,P=5mm10$ 1.6454
B59451C1130B070TDKThrough Hole,P=5mm1,722$ 0.8801
CP550V05SAC6BB20NGTyoHMThrough Hole,P=5mm760$ 0.1347
PTCEL17R600MBEVISHAYThrough Hole,P=5mm63$ 5.7097