LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57236S0120M051 product image
Images for reference only

TDK B57236S0120M051

Manufacturer
MPN
B57236S0120M051
LCSC Part #
C3762528
Packaging
-
Customer #
Key Attributes
12Ω 3.2A Inrush Current Limiters (ICL) RoHS
DatasheetTDK B57236S0120M051
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2401$ 0.24
200+$ 0.0929$ 18.58
500+$ 0.0897$ 44.85
1,000+$ 0.0881$ 88.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerTDK
Packaging-
Resistance @ 25℃12Ω
Width-
Height-
Voltage - Max-
Hold Current-
Current - Max3.2A
Length-
Trip Current-
Pitch-
Time to Trip(Max)-
Operating Temperature-55℃~+170℃

Features

AI Translation
  • Leaded and coated NTC thermistors
  • Tinned copper wire, kinked
  • Coating material flame retardant to UL 94 V-0
  • Component marking includes the manufacturer’s logo, resistance value and data code
  • Highly stable electrical characteristics

Applications

AI Translation
  • Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors