LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek MPTR90V017

Manufacturer
MPN
MPTR90V017
LCSC Part #
C3762502
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 90V 170mA TH
DatasheetMeritek MPTR90V017
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max90V
Hold Current170mA
Current - Max40A
Power Dissipation480mW
Trip Current340mA
Pitch-
Height-
Length-
Width-
Time to Trip(Max)3s
Resistance @ 25℃2Ω
Resistance - Post Trip (R1) (Max)8Ω

Features

AI Translation
  • Operating temperature: -40°C ~ 85°C, high-temperature version up to 125°C
  • Operating current: 0.05A ~ 15.0A
  • Maximum voltage: 16V ~ 90V
  • Suitable for various electronic applications
  • UL/cUL safety certified, certificate no.: E223037
  • TUV safety certified, certificate no.: R50223766