Amphenol YM120D170R250
| Manufacturer | |
| MPN | YM120D170R250 |
| LCSC Part # | C3762244 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole PTC Resettable Fuses RoHS |
| Datasheet | Amphenol YM120D170R250 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+55℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+55℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of radially-wired PTC disc thermistors with black silicone resin coating.
Features
AI Translation
- Designed for general purpose over-current, overvoltage and direct over-temperature protection
- Operation up to 265V rms
- Wide range of operating current levels
- Excellent stability
- Fail-safe operation
- Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6999 | $ 1.70 |
| 200+ | $ 0.6587 | $ 131.74 |
| 500+ | $ 0.6356 | $ 317.80 |
| 1,000+ | $ 0.6232 | $ 623.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+55℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+55℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of radially-wired PTC disc thermistors with black silicone resin coating.
Features
AI Translation
- Designed for general purpose over-current, overvoltage and direct over-temperature protection
- Operation up to 265V rms
- Wide range of operating current levels
- Excellent stability
- Fail-safe operation
- Solid state
- High performance barium titanate ceramic
- Suitable for automatic PCB insertion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

