Bel Fuse 0ZRC0055FF2E
| Manufacturer | |
| MPN | 0ZRC0055FF2E |
| LCSC Part # | C3762093 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 400mΩ Through Hole PTC Resettable Fuses RoHS |
| Datasheet | Bel Fuse 0ZRC0055FF2E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 1.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 1.5Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- AEC - Q Compliant
- Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan
Applications
AI Translation
- Circuit Protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1411 | $ 0.14 |
| 200+ | $ 0.0546 | $ 10.92 |
| 500+ | $ 0.0527 | $ 26.35 |
| 1,000+ | $ 0.0518 | $ 51.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 1.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 1.5Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Hold Current, 90V rating - replaces 30, 60 and 72V rated devices
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- AEC - Q Compliant
- Meets Bel automotive qualification* - Largely based on internal AEC - Q test plan
Applications
AI Translation
- Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

