BOURNS MF-LSMF125X-2
| Manufacturer | |
| MPN | MF-LSMF125X-2 |
| LCSC Part # | C3761981 |
| Packaging | SMD,5.1x7.4mm |
| Customer # | |
| Key Attributes | 50mΩ SMD,5.1x7.4mm PTC Resettable Fuses RoHS |
| Datasheet | BOURNS MF-LSMF125X-2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.5W | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard 2920 footprint
- Swift Time-to-Trip (TTT) for safeguarding against overcurrent events
- Excellent solderability with ENIG terminal
- Symmetric designs and low profile
- RoHS compliant* and halogen free**
- High power rating and high voltage
- Agency recognition: TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
Applications
AI Translation
- Low voltage telecom equipment
- Security systems
- Powered ethernet IEEE 802.3af ports
- Portable electronics
- Automotive electronic control modules (AEC-Q200 compliant models)
- IEEE 1394 ports
- USB for POS and IPC
- Industrial control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.5W | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5.1x7.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard 2920 footprint
- Swift Time-to-Trip (TTT) for safeguarding against overcurrent events
- Excellent solderability with ENIG terminal
- Symmetric designs and low profile
- RoHS compliant* and halogen free**
- High power rating and high voltage
- Agency recognition: TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
Applications
AI Translation
- Low voltage telecom equipment
- Security systems
- Powered ethernet IEEE 802.3af ports
- Portable electronics
- Automotive electronic control modules (AEC-Q200 compliant models)
- IEEE 1394 ports
- USB for POS and IPC
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

