LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B59970C0080A051 product image
Images for reference only

TDK B59970C0080A051

Manufacturer
MPN
B59970C0080A051
LCSC Part #
C3761568
Packaging
Through Hole
Customer #
Key Attributes
Through Hole PTC Resettable Fuses RoHS
DatasheetTDK B59970C0080A051
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5985$ 0.60
200+$ 0.233$ 46.60
500+$ 0.2237$ 111.85
1,500+$ 0.2206$ 330.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTDK
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max-
Hold Current-
Current - Max-
Power Dissipation-
Trip Current-
Pitch-
Height-
Length-
Width-
Resistance @ 25℃-
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)-

Features

AI Translation
  • Lead-free terminals
  • Wide rated current range: 30 mA to 1 A
  • Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYYWW (no date code for models with maximum width w = 4 mm)
  • Compliant with UL 1434 at reference temperatures T_ref = 120℃ and 130℃, V_max = 65 V, V_R = 63 V (File No. E69802)
  • Compliant with UL 1434 at reference temperature T_ref = 80℃, V_max = 63 V, V_R = 50 V (File No. E69802)
  • VDE approval for selected part numbers (License No. 104843)
  • IECQ certification for selected part numbers (File No. 101-QA-2)
  • RoHS compliant

Applications

AI Translation
  • Overcurrent protection
  • Short-circuit protection