LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MPTS1206L200R product image
Images for reference only

Meritek MPTS1206L200R

Manufacturer
MPN
MPTS1206L200R
LCSC Part #
C3761555
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 2A 1206
DatasheetMeritek MPTS1206L200R
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1329$ 0.13
200+$ 0.0515$ 10.30
500+$ 0.0497$ 24.85
1,000+$ 0.0488$ 48.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current2A
Current - Max100A
Power Dissipation800mW
Trip Current3.5A
Pitch-
Height0.85mm
Length3.5mm
Width1.8mm
Resistance @ 25℃18mΩ
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)80mΩ

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FSMD200-1206RFUZETEC12066,885$ 0.1098
1206L200PRLittelfuse12066,350$ 0.1284
SMD1206P200TFPTTC(Polytronics Tech)1206640$ 0.1082
nSMD200TECHFUSE120620,870$0.0627 $0.0659
nSMD200-12VTECHFUSE12063,050$0.0572 $0.0602
ASMD1206-200JDTfuse120640,330$0.0574 $0.0652
ASMD1206-200-16VJDTfuse12068,865$0.0748 $0.085
0ZCJ0200FF2CBel Fuse120626$ 0.3409
ASMD1206-260-6VJDTfuse12063,480$0.0724 $0.0822
ASMD1206-200-8VJDTfuse12063,400$0.0438 $0.0497
ASMD1206-200-12VJDTfuse12062,900$0.0539 $0.0612
SMD1206P200TFRUILON12066,090$ 0.122
SMD1206-200C-6VBNstar12065,310$ 0.0446
SMD1206P200TF/12RUILON12062,740$ 0.1397
SMD1206-200C-12VBNstar12062,550$0.0582 $0.0612
SMD1206-200C-13.2VBNstar12065,880$ 0.0582
MPTS1206L200Meritek12060$ 0.1329
SMD1206B200TFBrightking12060$ 0.0419
JSMD1206-200JKSEMI12060$ 0.0479