LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cantherm MF72-047D13

Manufacturer
MPN
MF72-047D13
LCSC Part #
C3761314
Packaging
-
Customer #
Key Attributes
Inrush Current Limiters (ICL) RoHS
DatasheetCantherm MF72-047D13
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Inrush Current Limiters (ICL)
ManufacturerCantherm
Packaging-

Introduction

AI Translation

Power NTC Thermistor. The MF72 series Power NTC Thermistors provide inrush current suppression for sensitive electronics. Connecting a MF72 in series with the power source will limit the current surges typically created at turn on. Once the circuit is energized the resistance of the MF72 will decrease rapidly to a very low value, power consumption can be ignored and there will be no effect on normal operating current. Using the MF72 Power NTC Thermistor is a most cost-effective way to curb surge current and protect sensitive electronics from damage.

Features

AI Translation
  • Small Size and fast response
  • High Power handling capability
  • Fast response to surge current
  • High material constant (B value)
  • Low residual resistance
  • Wide operating temperature range -55 to +2000
  • R25 allowable tolerance is ±20%
  • Long-term Stability and Reliability
  • UL 1434 File# E241319
  • CQC File# 04001010556

Applications

AI Translation
  • Power supplies and inverters
  • Uninterruptible Power Supplies
  • Energy saving lamps
  • Electronic Ballasts
  • Filament Protection of various types of lamps
  • Some types of heaters