LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B59870C0080A070 product image
Images for reference only

TDK B59870C0080A070

Manufacturer
MPN
B59870C0080A070
LCSC Part #
C3761302
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 265V TH
DatasheetTDK B59870C0080A070
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3683$ 0.37
200+$ 0.1426$ 28.52
500+$ 0.1375$ 68.75
1,000+$ 0.1351$ 135.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTDK
PackagingThrough Hole
Operating Temperature-40℃~+125℃
Voltage - Max265V
Hold Current-
Current - Max400mA
Power Dissipation-
Trip Current130mA
Height12.5mm
Length25mm
Width9mm
Resistance @ 25℃13Ω
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)25Ω

Features

AI Translation
  • Lead-free terminals
  • Marking: part number, manufacturer logo, reference temperature (in ℃), and date code YYWW (no date code for models with maximum width of 4mm)
  • Short response time
  • At reference temperature 130℃: complies with UL 1434, maximum voltage 220V, rated voltage 220V, UL file number E69802
  • At reference temperature 120℃: complies with UL 1434, maximum voltage 230V, rated voltage 220V, UL file number E69802
  • At reference temperature 80℃: complies with UL 1434, maximum voltage 165V, rated voltage 145V, UL file number E69802
  • Selected part numbers VDE approved, approval number 104843
  • Selected part numbers IECQ certified, certificate number 101 - QA - 2
  • RoHS compliant

Applications

AI Translation
  • Overcurrent protection
  • Short-circuit protection